Parametric Equivalent

RSF2GTR300 | |
|---|---|
DigiKey Part Number | RSF2GTR300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF2GTR300 |
Description | RES 0.3 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2GTR300 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2FTR300 | Stackpole Electronics Inc | 0 | RSF2FTR300-ND | 0,11734 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07512 € | 75,12 € |
| Unit Price without VAT: | 0,07512 € |
|---|---|
| Unit Price with VAT: | 0,08939 € |


