
RSF2GT620R | |
|---|---|
DigiKey Part Number | RSF2GT620R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF2GT620R |
Description | RES 620 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2GT620R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06362 € | 63,62 € |
| Unit Price without VAT: | 0,06362 € |
|---|---|
| Unit Price with VAT: | 0,07571 € |

