
RSF2GT150R | |
|---|---|
DigiKey Part Number | RSF2GT150RTR-ND - Tape & Reel (TR) RSF2GT150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2GT150R |
Description | RES 150 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2GT150R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,08584 € | 21,46 € |
| 500 | 0,07722 € | 38,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06988 € | 69,88 € |
| 2.000 | 0,06365 € | 127,30 € |
| 3.000 | 0,06044 € | 181,32 € |
| 5.000 | 0,05681 € | 284,05 € |
| 7.000 | 0,05465 € | 382,55 € |
| 10.000 | 0,05254 € | 525,40 € |
| 12.000 | 0,05153 € | 618,36 € |
| 24.000 | 0,04805 € | 1.153,20 € |
| 25.000 | 0,04786 € | 1.196,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

