Similar

RSF2GT10R0 | |
|---|---|
DigiKey Part Number | RSF2GT10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF2GT10R0 |
Description | RES 10 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2GT10R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2GT10R0 | Stackpole Electronics Inc | 0 | RSMF2GT10R0-ND | 0,05382 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07044 € | 70,44 € |
| Unit Price without VAT: | 0,07044 € |
|---|---|
| Unit Price with VAT: | 0,08382 € |


