Upgrade
Upgrade
Parametric Equivalent

RSF2FT49K9 | |
|---|---|
DigiKey Part Number | RSF2FT49K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF2FT49K9 |
Description | RES 49.9K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2FT49K9 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3FB49K9 | Stackpole Electronics Inc | 0 | RSMF3FB49K9-ND | 0,13088 € | Upgrade |
| RSMF3FT49K9 | Stackpole Electronics Inc | 0 | RSMF3FT49K9-ND | 0,11932 € | Upgrade |
| RSF2FB49K9 | Stackpole Electronics Inc | 0 | 738-RSF2FB49K9-ND | 0,08524 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08524 € | 85,24 € |
| Unit Price without VAT: | 0,08524 € |
|---|---|
| Unit Price with VAT: | 0,10144 € |



