


RSF1JTR390 | |
|---|---|
DigiKey Part Number | 738-RSF1JTR390TR-ND - Tape & Reel (TR) 738-RSF1JTR390CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JTR390 |
Description | RES 0.39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JTR390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,04928 € | 12,32 € |
| 500 | 0,04412 € | 22,06 € |
| 1.000 | 0,03971 € | 39,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03487 € | 87,17 € |
| 5.000 | 0,03184 € | 159,20 € |
| 7.500 | 0,03029 € | 227,18 € |
| 12.500 | 0,02853 € | 356,62 € |
| 17.500 | 0,02748 € | 480,90 € |
| 25.000 | 0,02646 € | 661,50 € |
| 30.000 | 0,02597 € | 779,10 € |
| 60.000 | 0,02428 € | 1.456,80 € |
| 62.500 | 0,02419 € | 1.511,88 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

