


RSF1JT9R10 | |
|---|---|
DigiKey Part Number | 738-RSF1JT9R10TR-ND - Tape & Reel (TR) 738-RSF1JT9R10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT9R10 |
Description | RES 9.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT9R10 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JT9R10 | Stackpole Electronics Inc | 2.490 | 738-RSMF2JT9R10CT-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04868 € | 12,17 € |
| 500 | 0,04356 € | 21,78 € |
| 1.000 | 0,03921 € | 39,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03444 € | 86,10 € |
| 5.000 | 0,03145 € | 157,25 € |
| 7.500 | 0,02991 € | 224,32 € |
| 12.500 | 0,02818 € | 352,25 € |
| 17.500 | 0,02714 € | 474,95 € |
| 25.000 | 0,02613 € | 653,25 € |
| 30.000 | 0,02564 € | 769,20 € |
| 60.000 | 0,02398 € | 1.438,80 € |
| 62.500 | 0,02389 € | 1.493,12 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

