Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent

RSF1JT22R0 | |
|---|---|
DigiKey Part Number | RSF1JT22R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF1JT22R0 |
Description | RES 22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT22R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FT22R0 | Stackpole Electronics Inc | 0 | RSMF2FT22R0-ND | 0,06374 € | Upgrade |
| RSMF2GT22R0 | Stackpole Electronics Inc | 0 | RSMF2GT22R0-ND | 0,05382 € | Upgrade |
| RSMF2JB22R0 | Stackpole Electronics Inc | 0 | RSMF2JB22R0-ND | 0,04291 € | Upgrade |
| RSMF2JT22R0 | Stackpole Electronics Inc | 0 | RSMF2JT22R0-ND | 0,03772 € | Upgrade |
| RSMF1JT22R0 | Stackpole Electronics Inc | 0 | RSMF1JT22R0CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03471 € | 86,77 € |
| Unit Price without VAT: | 0,03471 € |
|---|---|
| Unit Price with VAT: | 0,04130 € |





