Upgrade
Upgrade
Similar
Similar



RSF1JT20K0 | |
|---|---|
DigiKey Part Number | 738-RSF1JT20K0TR-ND - Tape & Reel (TR) 738-RSF1JT20K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT20K0 |
Description | RES 20K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT20K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FB20K0 | Stackpole Electronics Inc | 0 | RSMF2FB20K0-ND | 0,07201 € | Upgrade |
| RSMF2JT20K0 | Stackpole Electronics Inc | 0 | RSMF2JT20K0-ND | 0,03772 € | Upgrade |
| RSMF1JB20K0 | Stackpole Electronics Inc | 0 | RSMF1JB20K0-ND | 0,03953 € | Similar |
| RSMF1JT20K0 | Stackpole Electronics Inc | 0 | RSMF1JT20K0-ND | 0,03012 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05840 € | 5,84 € |
| 250 | 0,05008 € | 12,52 € |
| 500 | 0,04478 € | 22,39 € |
| 1.000 | 0,04032 € | 40,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03540 € | 88,50 € |
| 5.000 | 0,03233 € | 161,65 € |
| 7.500 | 0,03076 € | 230,70 € |
| 12.500 | 0,02897 € | 362,12 € |
| 17.500 | 0,02790 € | 488,25 € |
| 25.000 | 0,02686 € | 671,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



