RSF1JT1R80 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04291 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03012 €
Datasheet
1.8 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
1,8 Ohm RS(M)F 5% Axial bl

RSF1JT1R80

DigiKey Part Number
RSF1JT1R80TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF1JT1R80
Description
RES 1.8 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JT1R80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF2JB1R80Stackpole Electronics Inc0RSMF2JB1R80-ND0,04291 €Upgrade
RSMF1JT1R80Stackpole Electronics Inc0RSMF1JT1R80-ND0,03012 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03471 €86,77 €
Manufacturers Standard Package
Unit Price without VAT:0,03471 €
Unit Price with VAT:0,04130 €