


RSF1JT11R0 | |
|---|---|
DigiKey Part Number | 738-RSF1JT11R0TR-ND - Tape & Reel (TR) 738-RSF1JT11R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT11R0 |
Description | RES 11 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT11R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05730 € | 5,73 € |
| 250 | 0,04908 € | 12,27 € |
| 500 | 0,04392 € | 21,96 € |
| 1.000 | 0,03953 € | 39,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03471 € | 86,77 € |
| 5.000 | 0,03170 € | 158,50 € |
| 7.500 | 0,03015 € | 226,12 € |
| 12.500 | 0,02840 € | 355,00 € |
| 17.500 | 0,02736 € | 478,80 € |
| 25.000 | 0,02634 € | 658,50 € |
| 30.000 | 0,02585 € | 775,50 € |
| 60.000 | 0,02417 € | 1.450,20 € |
| 62.500 | 0,02408 € | 1.505,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

