


RSF1JT10K0 | |
|---|---|
DigiKey Part Number | RSF1JT10K0TR-ND - Tape & Reel (TR) RSF1JT10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT10K0 |
Description | RES 10K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT10K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JT10K0 | Stackpole Electronics Inc | 2.225 | RSMF2JT10K0CT-ND | 0,15000 € | Upgrade |
| RSMF1JT10K0 | Stackpole Electronics Inc | 9.322 | RSMF1JT10K0CT-ND | 0,12000 € | Similar |
| RSF1JB10K0 | Stackpole Electronics Inc | 0 | RSF1JB10K0-ND | 0,03921 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,04968 € | 12,42 € |
| 500 | 0,04444 € | 22,22 € |
| 1.000 | 0,04000 € | 40,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03512 € | 87,80 € |
| 5.000 | 0,03208 € | 160,40 € |
| 7.500 | 0,03051 € | 228,82 € |
| 12.500 | 0,02874 € | 359,25 € |
| 17.500 | 0,02768 € | 484,40 € |
| 25.000 | 0,02665 € | 666,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

