Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

RSF1JB8R20 | |
|---|---|
DigiKey Part Number | RSF1JB8R20-ND |
Manufacturer | |
Manufacturer Product Number | RSF1JB8R20 |
Description | RES 8.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JB8R20 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FT8R20 | Stackpole Electronics Inc | 0 | RSMF2FT8R20-ND | 0,06324 € | Upgrade |
| RSMF2JA8R20 | Stackpole Electronics Inc | 0 | RSMF2JA8R20-ND | 0,04340 € | Upgrade |
| RSMF2JB8R20 | Stackpole Electronics Inc | 0 | RSMF2JB8R20-ND | 0,04257 € | Upgrade |
| RSMF2JT8R20 | Stackpole Electronics Inc | 32.353 | 738-RSMF2JT8R20CT-ND | 0,15000 € | Upgrade |
| RSMF1JB8R20 | Stackpole Electronics Inc | 0 | RSMF1JB8R20-ND | 0,03921 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03921 € | 39,21 € |
| Unit Price without VAT: | 0,03921 € |
|---|---|
| Unit Price with VAT: | 0,04666 € |




