Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

RSF1JB330R | |
|---|---|
DigiKey Part Number | RSF1JB330R-ND |
Manufacturer | |
Manufacturer Product Number | RSF1JB330R |
Description | RES 330 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JB330R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1GT330R | Stackpole Electronics Inc | 0 | RSF1GT330R-ND | 0,04366 € | Upgrade |
| RSMF2JB330R | Stackpole Electronics Inc | 0 | RSMF2JB330R-ND | 0,04291 € | Upgrade |
| RSMF2JT330R | Stackpole Electronics Inc | 4.265 | RSMF2JT330RCT-ND | 0,15000 € | Upgrade |
| RSMF1JB330R | Stackpole Electronics Inc | 0 | RSMF1JB330R-ND | 0,03953 € | Similar |
| RSMF1JT330R | Stackpole Electronics Inc | 13.602 | RSMF1JT330RCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03953 € | 39,53 € |
| Unit Price without VAT: | 0,03953 € |
|---|---|
| Unit Price with VAT: | 0,04704 € |




