
RSF1FTR750 | |
|---|---|
DigiKey Part Number | 738-RSF1FTR750TR-ND - Tape & Reel (TR) 738-RSF1FTR750CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1FTR750 |
Description | RES 0.75 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1FTR750 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08830 € | 8,83 € |
| 250 | 0,07596 € | 18,99 € |
| 500 | 0,06822 € | 34,11 € |
| 1.000 | 0,06165 € | 61,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05446 € | 136,15 € |
| 5.000 | 0,04995 € | 249,75 € |
| 7.500 | 0,04764 € | 357,30 € |
| 12.500 | 0,04502 € | 562,75 € |
| 17.500 | 0,04346 € | 760,55 € |
| 25.000 | 0,04194 € | 1.048,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

