750 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1FTR750

DigiKey Part Number
738-RSF1FTR750TR-ND - Tape & Reel (TR)
738-RSF1FTR750CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF1FTR750
Description
RES 0.75 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1FTR750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13300 €1,33 €
250,11240 €2,81 €
500,09940 €4,97 €
1000,08830 €8,83 €
2500,07596 €18,99 €
5000,06822 €34,11 €
1.0000,06165 €61,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,05446 €136,15 €
5.0000,04995 €249,75 €
7.5000,04764 €357,30 €
12.5000,04502 €562,75 €
17.5000,04346 €760,55 €
25.0000,04194 €1.048,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €