Similar
Parametric Equivalent

RSF1FT4K75 | |
|---|---|
DigiKey Part Number | RSF1FT4K75-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF1FT4K75 |
Description | RES 4.75K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1FT4K75 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1FT4K75 | Stackpole Electronics Inc | 0 | RSMF1FT4K75-ND | 0,04038 € | Similar |
| RSF1FB4K75 | Stackpole Electronics Inc | 0 | RSF1FB4K75-ND | 0,06044 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04622 € | 115,55 € |
| Unit Price without VAT: | 0,04622 € |
|---|---|
| Unit Price with VAT: | 0,05500 € |



