
RSF1FT2R43 | |
|---|---|
DigiKey Part Number | 738-RSF1FT2R43TR-ND - Tape & Reel (TR) 738-RSF1FT2R43CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1FT2R43 |
Description | RES 2.43 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.43 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1FT2R43 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08650 € | 8,65 € |
| 250 | 0,07444 € | 18,61 € |
| 500 | 0,06688 € | 33,44 € |
| 1.000 | 0,06044 € | 60,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05339 € | 133,47 € |
| 5.000 | 0,04897 € | 244,85 € |
| 7.500 | 0,04671 € | 350,32 € |
| 12.500 | 0,04414 € | 551,75 € |
| 17.500 | 0,04261 € | 745,68 € |
| 25.000 | 0,04112 € | 1.028,00 € |
| 30.000 | 0,04040 € | 1.212,00 € |
| 60.000 | 0,03794 € | 2.276,40 € |
| 62.500 | 0,03781 € | 2.363,12 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

