Upgrade
Similar
Similar

RSF12JT2R20 | |
|---|---|
DigiKey Part Number | RSF12JT2R20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF12JT2R20 |
Description | RES 2.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF12JT2R20 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1JT2R20 | Stackpole Electronics Inc | 2.909 | RSMF1JT2R20CT-ND | 0,12000 € | Upgrade |
| RSMF12JB2R20 | Stackpole Electronics Inc | 0 | RSMF12JB2R20-ND | 0,02210 € | Similar |
| RSMF12JT2R20 | Stackpole Electronics Inc | 0 | RSMF12JT2R20-ND | 0,01712 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02835 € | 70,88 € |
| Unit Price without VAT: | 0,02835 € |
|---|---|
| Unit Price with VAT: | 0,03374 € |


