
RSF12JT150R | |
|---|---|
DigiKey Part Number | 738-RSF12JT150RTR-ND - Tape & Reel (TR) 738-RSF12JT150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF12JT150R |
Description | RES 150 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF12JT150R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04750 € | 4,75 € |
| 250 | 0,04064 € | 10,16 € |
| 500 | 0,03630 € | 18,15 € |
| 1.000 | 0,03262 € | 32,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02858 € | 71,45 € |
| 5.000 | 0,02605 € | 130,25 € |
| 7.500 | 0,02475 € | 185,62 € |
| 12.500 | 0,02328 € | 291,00 € |
| 17.500 | 0,02240 € | 392,00 € |
| 25.000 | 0,02154 € | 538,50 € |
| 30.000 | 0,02113 € | 633,90 € |
| 60.000 | 0,01972 € | 1.183,20 € |
| 62.500 | 0,01964 € | 1.227,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

