


RSF12JT100K | |
|---|---|
DigiKey Part Number | 738-RSF12JT100KTR-ND - Tape & Reel (TR) 738-RSF12JT100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF12JT100K |
Description | RES 100K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF12JT100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1JT100K | Stackpole Electronics Inc | 8.974 | RSMF1JT100KCT-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04148 € | 10,37 € |
| 500 | 0,03704 € | 18,52 € |
| 1.000 | 0,03327 € | 33,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02915 € | 72,88 € |
| 5.000 | 0,02657 € | 132,85 € |
| 7.500 | 0,02524 € | 189,30 € |
| 12.500 | 0,02374 € | 296,75 € |
| 17.500 | 0,02285 € | 399,88 € |
| 25.000 | 0,02197 € | 549,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

