Upgrade
Upgrade
Similar
Parametric Equivalent

RSF12JB75R0 | |
|---|---|
DigiKey Part Number | RSF12JB75R0-ND |
Manufacturer | |
Manufacturer Product Number | RSF12JB75R0 |
Description | RES 75 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF12JB75R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1FT75R0 | Stackpole Electronics Inc | 0 | RSMF1FT75R0-ND | 0,04071 € | Upgrade |
| RSMF1JT75R0 | Stackpole Electronics Inc | 39.943 | RSMF1JT75R0CT-ND | 0,12000 € | Upgrade |
| RSMF12JT75R0 | Stackpole Electronics Inc | 0 | RSMF12JT75R0-ND | 0,01726 € | Similar |
| RSF12JT75R0 | Stackpole Electronics Inc | 0 | RSF12JT75R0-ND | 0,02858 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03262 € | 32,62 € |
| Unit Price without VAT: | 0,03262 € |
|---|---|
| Unit Price with VAT: | 0,03882 € |




