
RSF12FTR562 | |
|---|---|
DigiKey Part Number | 738-RSF12FTR562TR-ND - Tape & Reel (TR) 738-RSF12FTR562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF12FTR562 |
Description | RES 0.562 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 562 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF12FTR562 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,08584 € | 21,46 € |
| 500 | 0,07722 € | 38,61 € |
| 1.000 | 0,06988 € | 69,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06184 € | 154,60 € |
| 5.000 | 0,05681 € | 284,05 € |
| 7.500 | 0,05423 € | 406,73 € |
| 12.500 | 0,05130 € | 641,25 € |
| 17.500 | 0,04956 € | 867,30 € |
| 25.000 | 0,04786 € | 1.196,50 € |
| 30.000 | 0,04704 € | 1.411,20 € |
| 60.000 | 0,04424 € | 2.654,40 € |
| 62.500 | 0,04409 € | 2.755,62 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

