
RSF12FTR562 | |
|---|---|
DigiKey Part Number | 738-RSF12FTR562TR-ND - Tape & Reel (TR) 738-RSF12FTR562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF12FTR562 |
Description | RES 0.562 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 562 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF12FTR562 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10040 € | 10,04 € |
| 250 | 0,08652 € | 21,63 € |
| 500 | 0,07784 € | 38,92 € |
| 1.000 | 0,07044 € | 70,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06234 € | 155,85 € |
| 5.000 | 0,05727 € | 286,35 € |
| 7.500 | 0,05466 € | 409,95 € |
| 12.500 | 0,05172 € | 646,50 € |
| 17.500 | 0,04996 € | 874,30 € |
| 25.000 | 0,04824 € | 1.206,00 € |
| 30.000 | 0,04742 € | 1.422,60 € |
| 60.000 | 0,04460 € | 2.676,00 € |
| 62.500 | 0,04444 € | 2.777,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

