Similar

RSF12FTR150 | |
|---|---|
DigiKey Part Number | RSF12FTR150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF12FTR150 |
Description | RES 0.15 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF12FTR150 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF12FTR150 | Stackpole Electronics Inc | 0 | RSMF12FTR150-ND | 0,06505 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09120 € | 228,00 € |
| Unit Price without VAT: | 0,09120 € |
|---|---|
| Unit Price with VAT: | 0,10853 € |


