


RPCQ2512JT6R80 | |
|---|---|
DigiKey Part Number | 738-RPCQ2512JT6R80TR-ND - Tape & Reel (TR) 738-RPCQ2512JT6R80CT-ND - Cut Tape (CT) 738-RPCQ2512JT6R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ2512JT6R80 |
Description | RES, PULSE, 2512, 6.8 OHM, 5%, 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ2512JT6R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42073 € | 1.682,92 € |
| 8.000 | 0,41117 € | 3.289,36 € |
| 12.000 | 0,40651 € | 4.878,12 € |
| 20.000 | 0,40145 € | 8.029,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,62320 € | 15,58 € |
| 50 | 0,57220 € | 28,61 € |
| 100 | 0,53160 € | 53,16 € |
| 250 | 0,49056 € | 122,64 € |
| 500 | 0,46674 € | 233,37 € |
| 1.000 | 0,44781 € | 447,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,58800 € | 14,70 € |
| 50 | 0,53980 € | 26,99 € |
| 100 | 0,50160 € | 50,16 € |
| 250 | 0,46276 € | 115,69 € |
| 500 | 0,44034 € | 220,17 € |
| 1.000 | 0,42247 € | 422,47 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

