22 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPCQ2512JT22R0

DigiKey Part Number
738-RPCQ2512JT22R0TR-ND - Tape & Reel (TR)
738-RPCQ2512JT22R0CT-ND - Cut Tape (CT)
738-RPCQ2512JT22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ2512JT22R0
Description
RES, PULSE, 2512, 22 OHM, 5%, 4W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ2512JT22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55100 €5,51 €
250,47680 €11,92 €
500,43420 €21,71 €
1000,40040 €40,04 €
2500,36608 €91,52 €
5000,34622 €173,11 €
1.0000,33043 €330,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,30783 €1.231,32 €
8.0000,29985 €2.398,80 €
12.0000,29596 €3.551,52 €
20.0000,29174 €5.834,80 €
28.0000,28932 €8.100,96 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €