


RPCQ2512JT1K00 | |
|---|---|
DigiKey Part Number | 738-RPCQ2512JT1K00TR-ND - Tape & Reel (TR) 738-RPCQ2512JT1K00CT-ND - Cut Tape (CT) 738-RPCQ2512JT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ2512JT1K00 |
Description | RES, PULSE, 2512, 1 KOHM, 5%, 4W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ2512JT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,41120 € | 20,56 € |
| 100 | 0,37910 € | 37,91 € |
| 250 | 0,34664 € | 86,66 € |
| 500 | 0,32780 € | 163,90 € |
| 1.000 | 0,31284 € | 312,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29145 € | 1.165,80 € |
| 8.000 | 0,28390 € | 2.271,20 € |
| 12.000 | 0,28022 € | 3.362,64 € |
| 20.000 | 0,27622 € | 5.524,40 € |
| 28.000 | 0,27393 € | 7.670,04 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

