


RPCQ2512JT18R0 | |
|---|---|
DigiKey Part Number | 738-RPCQ2512JT18R0TR-ND - Tape & Reel (TR) 738-RPCQ2512JT18R0CT-ND - Cut Tape (CT) 738-RPCQ2512JT18R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ2512JT18R0 |
Description | RES, PULSE, 2512, 18 OHM, 5%, 4W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ2512JT18R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,43420 € | 21,71 € |
| 100 | 0,40040 € | 40,04 € |
| 250 | 0,36608 € | 91,52 € |
| 500 | 0,34622 € | 173,11 € |
| 1.000 | 0,33043 € | 330,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30783 € | 1.231,32 € |
| 8.000 | 0,29985 € | 2.398,80 € |
| 12.000 | 0,29596 € | 3.551,52 € |
| 20.000 | 0,29174 € | 5.834,80 € |
| 28.000 | 0,28932 € | 8.100,96 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

