


RPCQ1206JT4R70 | |
|---|---|
DigiKey Part Number | 738-RPCQ1206JT4R70TR-ND - Tape & Reel (TR) 738-RPCQ1206JT4R70CT-ND - Cut Tape (CT) 738-RPCQ1206JT4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ1206JT4R70 |
Description | RES, PULSE, 1206, 4.7 OHM, 5%, 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ1206JT4R70 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,20960 € | 5,24 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,16670 € | 16,67 € |
| 250 | 0,14744 € | 36,86 € |
| 500 | 0,13634 € | 68,17 € |
| 1.000 | 0,12749 € | 127,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11333 € | 566,65 € |
| 10.000 | 0,10920 € | 1.092,00 € |
| 15.000 | 0,10718 € | 1.607,70 € |
| 25.000 | 0,10499 € | 2.624,75 € |
| 35.000 | 0,10374 € | 3.630,90 € |
| 50.000 | 0,10255 € | 5.127,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

