47 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ1206JT47R0

DigiKey Part Number
738-RPCQ1206JT47R0TR-ND - Tape & Reel (TR)
738-RPCQ1206JT47R0CT-ND - Cut Tape (CT)
738-RPCQ1206JT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ1206JT47R0
Description
RES, PULSE, 1206, 47 OHM, 5%, 1W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ1206JT47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.089
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,25000 €2,50 €
250,20800 €5,20 €
500,18420 €9,21 €
1000,16540 €16,54 €
2500,14628 €36,57 €
5000,13526 €67,63 €
1.0000,12648 €126,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11243 €562,15 €
10.0000,10833 €1.083,30 €
15.0000,10633 €1.594,95 €
25.0000,10416 €2.604,00 €
35.0000,10292 €3.602,20 €
50.0000,10174 €5.087,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €