


RPCQ1206JT15R0 | |
|---|---|
DigiKey Part Number | 738-RPCQ1206JT15R0TR-ND - Tape & Reel (TR) 738-RPCQ1206JT15R0CT-ND - Cut Tape (CT) 738-RPCQ1206JT15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ1206JT15R0 |
Description | RES, PULSE, 1206, 15 OHM, 5%, 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ1206JT15R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16540 € | 16,54 € |
| 250 | 0,14628 € | 36,57 € |
| 500 | 0,13526 € | 67,63 € |
| 1.000 | 0,12648 € | 126,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11243 € | 562,15 € |
| 10.000 | 0,10833 € | 1.083,30 € |
| 15.000 | 0,10633 € | 1.594,95 € |
| 25.000 | 0,10416 € | 2.604,00 € |
| 35.000 | 0,10292 € | 3.602,20 € |
| 50.000 | 0,10174 € | 5.087,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

