RPC2512MT240R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 17.449
Unit Price: 0,69000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,15181 €
Datasheet
240 Ohms ±20% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512MT240R

DigiKey Part Number
RPC2512MT240R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC2512MT240R
Description
RES 240 OHM 20% 1.5W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
240 Ohms ±20% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512MT240R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3521240RFTTE Connectivity Passive Product17.449A116017CT-ND0,69000 €Similar
CRGH2512J240RTE Connectivity Passive Product0CRGH2512J240R-ND0,15181 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13300 €532,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13300 €
Unit Price with VAT:0,15827 €