Similar
Similar
Upgrade

RPC2512KT560R | |
|---|---|
DigiKey Part Number | RPC2512KT560R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2512KT560R |
Description | RES 560 OHM 10% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±10% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512KT560R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT560R | Stackpole Electronics Inc | 0 | RHC2512FT560R-ND | 0,25347 € | Similar |
| RMCP2512FT560R | Stackpole Electronics Inc | 0 | RMCP2512FT560R-ND | 0,15739 € | Similar |
| CRCW2512560RFKEGHP | Vishay Dale | 0 | CRCW2512560RFKEGHP-ND | 0,20008 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13300 € | 532,00 € |
| Unit Price without VAT: | 0,13300 € |
|---|---|
| Unit Price with VAT: | 0,15827 € |




