Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RPC2512JTR560 | |
|---|---|
DigiKey Part Number | RPC2512JTR560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2512JTR560 |
Description | RES 0.56 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JTR560 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FKR560 | Stackpole Electronics Inc | 0 | CSRN2512FKR560-ND | 0,09503 € | Similar |
| CSRN2512JKR560 | Stackpole Electronics Inc | 0 | CSRN2512JKR560-ND | 0,10254 € | Similar |
| CSRN2512JTR560 | Stackpole Electronics Inc | 0 | CSRN2512JTR560-ND | 0,07333 € | Similar |
| PT2512FK-7W0R56L | YAGEO | 0 | PT2512FK-7W0R56L-ND | 0,15276 € | Similar |
| RCWE2512R560FKEA | Vishay Dale | 3.820 | RCWE.56HCT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19966 € | 798,64 € |
| Unit Price without VAT: | 0,19966 € |
|---|---|
| Unit Price with VAT: | 0,23760 € |





