Similar
Similar
Similar
Similar
Similar
Similar
Similar

RPC2512JTR500 | |
|---|---|
DigiKey Part Number | RPC2512JTR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2512JTR500 |
Description | RES 0.5 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JTR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FKR500 | Stackpole Electronics Inc | 64.767 | CSRN2512FKR500CT-ND | 0,31000 € | Similar |
| CSRN2512JKR500 | Stackpole Electronics Inc | 0 | CSRN2512JKR500-ND | 0,10172 € | Similar |
| CSRN2512JTR500 | Stackpole Electronics Inc | 0 | CSRN2512JTR500-ND | 0,07275 € | Similar |
| PT2512FK-7W0R5L | YAGEO | 2.895 | 13-PT2512FK-7W0R5LCT-ND | 0,60000 € | Similar |
| PT2512JK-7W0R5L | YAGEO | 0 | PT2512JK-7W0R5L-ND | 0,13088 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19211 € | 768,44 € |
| Unit Price without VAT: | 0,19211 € |
|---|---|
| Unit Price with VAT: | 0,22861 € |




