Similar
Similar

RPC2512JT33K0 | |
|---|---|
DigiKey Part Number | RPC2512JT33K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2512JT33K0 |
Description | RES 33K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT33K0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352133KFT | TE Connectivity Passive Product | 16.894 | A116068CT-ND | 0,59000 € | Similar |
| CRGH2512J33K | TE Connectivity Passive Product | 17.467 | A126467CT-ND | 0,48000 € | Similar |
| CRM2512-FX-3302ELF | Bourns Inc. | 0 | 118-CRM2512-FX-3302ELFTR-ND | 0,12695 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09519 € | 380,76 € |
| Unit Price without VAT: | 0,09519 € |
|---|---|
| Unit Price with VAT: | 0,11328 € |




