2.2 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT2R20

DigiKey Part Number
RPC2512JT2R20TR-ND - Tape & Reel (TR)
RPC2512JT2R20CT-ND - Cut Tape (CT)
RPC2512JT2R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT2R20
Description
RES 2.2 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT2R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25122R20JNEGHPVishay Dale2.721541-2.2RACT-ND0,85000 €Direct
CRM2512-JW-2R2ELFBourns Inc.31.798CRM2512-JW-2R2ELFCT-ND0,39000 €Similar
In-Stock: 41.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,22900 €2,29 €
250,19000 €4,75 €
500,16760 €8,38 €
1000,14990 €14,99 €
2500,13200 €33,00 €
5000,12166 €60,83 €
1.0000,11344 €113,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10171 €406,84 €
8.0000,09757 €780,56 €
12.0000,09555 €1.146,60 €
20.0000,09336 €1.867,20 €
28.0000,09211 €2.579,08 €
40.0000,09093 €3.637,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €