
RPC2512JT2R00 | |
|---|---|
DigiKey Part Number | 738-RPC2512JT2R00TR-ND - Tape & Reel (TR) 738-RPC2512JT2R00CT-ND - Cut Tape (CT) 738-RPC2512JT2R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT2R00 |
Description | RES 2 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT2R00 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122R00JNEG | Vishay Dale | 21.890 | 541-2.0XCT-ND | 0,23000 € | Direct |
| CRCW25122R00JNEGHP | Vishay Dale | 6.375 | 541-CRCW25122R00JNEGHPCT-ND | 0,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14870 € | 14,87 € |
| 250 | 0,13096 € | 32,74 € |
| 500 | 0,12068 € | 60,34 € |
| 1.000 | 0,11254 € | 112,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10090 € | 403,60 € |
| 8.000 | 0,09679 € | 774,32 € |
| 12.000 | 0,09479 € | 1.137,48 € |
| 20.000 | 0,09262 € | 1.852,40 € |
| 28.000 | 0,09138 € | 2.558,64 € |
| 40.000 | 0,09021 € | 3.608,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

