Similar
Similar

RPC2512JT22K0 | |
|---|---|
DigiKey Part Number | RPC2512JT22K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2512JT22K0 |
Description | RES 22K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT22K0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352122KFT | TE Connectivity Passive Product | 9.610 | A116064CT-ND | 0,69000 € | Similar |
| CRGH2512J22K | TE Connectivity Passive Product | 0 | CRGH2512J22K-ND | 0,15181 € | Similar |
| CRM2512-FX-2202ELF | Bourns Inc. | 0 | CRM2512-FX-2202ELF-ND | 0,12304 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09595 € | 383,80 € |
| Unit Price without VAT: | 0,09595 € |
|---|---|
| Unit Price with VAT: | 0,11418 € |




