
RPC2512JT220R | |
|---|---|
DigiKey Part Number | RPC2512JT220RTR-ND - Tape & Reel (TR) RPC2512JT220RCT-ND - Cut Tape (CT) RPC2512JT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT220R |
Description | RES 220 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT220R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521220RFT | TE Connectivity Passive Product | 11.099 | A116016CT-ND | 0,60000 € | Similar |
| CRGH2512J220R | TE Connectivity Passive Product | 25.333 | A126460CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,19000 € | 4,75 € |
| 50 | 0,16760 € | 8,38 € |
| 100 | 0,14990 € | 14,99 € |
| 250 | 0,13200 € | 33,00 € |
| 500 | 0,12166 € | 60,83 € |
| 1.000 | 0,11344 € | 113,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10171 € | 406,84 € |
| 8.000 | 0,09757 € | 780,56 € |
| 12.000 | 0,09555 € | 1.146,60 € |
| 20.000 | 0,09336 € | 1.867,20 € |
| 28.000 | 0,09211 € | 2.579,08 € |
| 40.000 | 0,09093 € | 3.637,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

