Direct
Direct
Upgrade
Similar

RPC2512JT200K | |
|---|---|
DigiKey Part Number | RPC2512JT200K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2512JT200K |
Description | RES 200K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT200K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512200KJNEG | Vishay Dale | 15.843 | 541-200KXCT-ND | 0,23000 € | Direct |
| ERJ-1TYJ204U | Panasonic Industry | 1.718 | PT200KXCT-ND | 0,47000 € | Direct |
| CRCW2512200KFKEGHP | Vishay Dale | 1.480 | 541-200KRCT-ND | 0,64000 € | Upgrade |
| CRM2512-FX-2003ELF | Bourns Inc. | 0 | 118-CRM2512-FX-2003ELFCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09595 € | 383,80 € |
| Unit Price without VAT: | 0,09595 € |
|---|---|
| Unit Price with VAT: | 0,11418 € |





