RPC2512JT18K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 22.137
Unit Price: 0,69000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 7.334
Unit Price: 0,56000 €
Datasheet
18 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT18K0

DigiKey Part Number
RPC2512JT18K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC2512JT18K0
Description
RES 18K OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT18K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352118KFTTE Connectivity Passive Product22.137A116062CT-ND0,69000 €Similar
CRGH2512J18KTE Connectivity Passive Product7.334A126455CT-ND0,56000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09595 €383,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09595 €
Unit Price with VAT:0,11418 €