
RPC2512JT15R0 | |
|---|---|
DigiKey Part Number | RPC2512JT15R0TR-ND - Tape & Reel (TR) RPC2512JT15R0CT-ND - Cut Tape (CT) RPC2512JT15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT15R0 |
Description | RES 15 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT15R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12560 € | 12,56 € |
| 250 | 0,11572 € | 28,93 € |
| 500 | 0,10790 € | 53,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08978 € | 359,12 € |
| 8.000 | 0,08797 € | 703,76 € |
| 12.000 | 0,08706 € | 1.044,72 € |
| 20.000 | 0,08520 € | 1.704,00 € |
| 28.000 | 0,08496 € | 2.378,88 € |
| 40.000 | 0,08485 € | 3.394,00 € |
| 48.000 | 0,08421 € | 4.042,08 € |
| 96.000 | 0,08412 € | 8.075,52 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

