100 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT100R

DigiKey Part Number
RPC2512JT100RTR-ND - Tape & Reel (TR)
RPC2512JT100RCT-ND - Cut Tape (CT)
RPC2512JT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT100R
Description
RES 100 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT100RStackpole Electronics Inc18.178RHC2512FT100RCT-ND0,79000 €Similar
RMCP2512JT100RStackpole Electronics Inc0RMCP2512JT100R-ND0,10751 €Similar
CRCW2512100RJNEGVishay Dale16.419541-100XCT-ND0,23000 €Direct
ERJ-1TYJ101UPanasonic Industry2.498PT100XCT-ND0,47000 €Direct
AS25J1000ETOhmite6.408273-AS25J1000ETCT-ND0,47000 €Upgrade
In-Stock: 3.209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,22700 €2,27 €
250,18840 €4,71 €
500,16620 €8,31 €
1000,14870 €14,87 €
2500,13096 €32,74 €
5000,12068 €60,34 €
1.0000,11254 €112,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10090 €403,60 €
8.0000,09679 €774,32 €
12.0000,09479 €1.137,48 €
20.0000,09262 €1.852,40 €
28.0000,09138 €2.558,64 €
40.0000,09021 €3.608,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €