Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

RPC2010KT100R | |
|---|---|
DigiKey Part Number | RPC2010KT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2010KT100R |
Description | RES 100 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010KT100R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010FT100R | Stackpole Electronics Inc | 83 | RMCF2010FT100RCT-ND | 0,19000 € | Similar |
| AC2010FK-07100RL | YAGEO | 2.015 | YAG3998CT-ND | 0,21000 € | Similar |
| AC2010JK-07100RL | YAGEO | 4.096 | YAG4020CT-ND | 0,21000 € | Similar |
| AF2010JK-07100RL | YAGEO | 0 | AF2010JK-07100RL-ND | 0,06922 € | Similar |
| CRCW2010100RFKEF | Vishay Dale | 14.536 | 541-100ACCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10751 € | 430,04 € |
| Unit Price without VAT: | 0,10751 € |
|---|---|
| Unit Price with VAT: | 0,12794 € |







