Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RPC2010JT68R0 | |
|---|---|
DigiKey Part Number | RPC2010JT68R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2010JT68R0 |
Description | RES 68 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT68R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010FT68R0 | Stackpole Electronics Inc | 0 | RMCF2010FT68R0-ND | 0,03134 € | Similar |
| ERJ-12ZYJ680U | Panasonic Industry | 16.892 | P68WCT-ND | 0,29000 € | Direct |
| AC2010FK-0768RL | YAGEO | 10.970 | YAG4015CT-ND | 0,21000 € | Similar |
| AC2010JK-0768RL | YAGEO | 0 | AC2010JK-0768RL-ND | 0,03640 € | Similar |
| AF2010JK-0768RL | YAGEO | 0 | AF2010JK-0768RL-ND | 0,06922 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07022 € | 280,88 € |
| Unit Price without VAT: | 0,07022 € |
|---|---|
| Unit Price with VAT: | 0,08356 € |







