
RPC2010JT470R | |
---|---|
DigiKey Part Number | RPC2010JT470RTR-ND - Tape & Reel (TR) RPC2010JT470RCT-ND - Cut Tape (CT) RPC2010JT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT470R |
Description | RES 470 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT470R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,17200 € | 1,72 € |
25 | 0,14040 € | 3,51 € |
50 | 0,12260 € | 6,13 € |
100 | 0,10880 € | 10,88 € |
250 | 0,09472 € | 23,68 € |
500 | 0,08656 € | 43,28 € |
1.000 | 0,08009 € | 80,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07087 € | 283,48 € |
8.000 | 0,06762 € | 540,96 € |
12.000 | 0,06604 € | 792,48 € |
20.000 | 0,06432 € | 1.286,40 € |
28.000 | 0,06334 € | 1.773,52 € |
40.000 | 0,06241 € | 2.496,40 € |
48.000 | 0,06197 € | 2.974,56 € |
96.000 | 0,06053 € | 5.810,88 € |
100.000 | 0,06046 € | 6.046,00 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |