3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT3R30

DigiKey Part Number
RPC2010JT3R30TR-ND - Tape & Reel (TR)
RPC2010JT3R30CT-ND - Cut Tape (CT)
RPC2010JT3R30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT3R30
Description
RES 3.3 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT3R30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20103R30JNEFVishay Dale2.853541-3.3WCT-ND0,20000 €Upgrade
RC2010FK-073R3LYAGEO10.94413-RC2010FK-073R3LCT-ND0,29000 €Similar
RC2010JK-073R3LYAGEO1.06013-RC2010JK-073R3LCT-ND0,24000 €Similar
In-Stock: 881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18000 €1,80 €
250,14760 €3,69 €
500,12880 €6,44 €
1000,11420 €11,42 €
2500,09944 €24,86 €
5000,09090 €45,45 €
1.0000,08411 €84,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07443 €297,72 €
8.0000,07102 €568,16 €
12.0000,06936 €832,32 €
20.0000,06755 €1.351,00 €
28.0000,06652 €1.862,56 €
40.0000,06554 €2.621,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €