Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RPC2010JT3R00 | |
|---|---|
DigiKey Part Number | RPC2010JT3R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2010JT3R00 |
Description | RES 3 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT3R00 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20103R00JNEF | Vishay Dale | 0 | 541-3.0WCT-ND | 0,21000 € | Upgrade |
| CRCW20103R00JNTF | Vishay Dale | 0 | CRCW20103R00JNTF-ND | 0,07434 € | Upgrade |
| AA2010FK-073RL | YAGEO | 0 | AA2010FK-073RL-ND | 0,06458 € | Similar |
| AA2010JK-073RL | YAGEO | 0 | AA2010JK-073RL-ND | 0,06175 € | Similar |
| AC2010FK-073RL | YAGEO | 0 | AC2010FK-073RL-ND | 0,06734 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07078 € | 283,12 € |
| Unit Price without VAT: | 0,07078 € |
|---|---|
| Unit Price with VAT: | 0,08423 € |




